20-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF4213BCPZ-RL

Digi-Key Part Number
ADF4213BCPZ-RLTR-ND - Tape & Reel (TR)
ADF4213BCPZ-RLCT-ND - Cut Tape (CT)
ADF4213BCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF4213BCPZ-RL
Supplier
Description
IC PLL FREQ SYNTHESIZER 20LFCSP
Detailed Description
Clock/Frequency Synthesizer (RF/IF) IC 3GHz 1 20-VFQFN Exposed Pad, CSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Clock/Frequency Synthesizer (RF/IF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
Yes/No
Frequency - Max
3GHz
Divider/Multiplier
No/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ADF4213BCPZ-RL-ND
ADF4213BCPZ-RLCT
ADF4213BCPZRL
ADF4213BCPZ-RLDKR
ADF4213BCPZ-RLTR
Standard Package5,000