20-LFCSP-WQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF4113HVBCPZ-RL7

Digi-Key Part Number
ADF4113HVBCPZ-RL7TR-ND - Tape & Reel (TR)
ADF4113HVBCPZ-RL7CT-ND - Cut Tape (CT)
ADF4113HVBCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADF4113HVBCPZ-RL7
Supplier
Description
IC CHARGE PUMP HV SYNTH 20-LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Clock/Frequency Synthesizer (RF) IC 4GHz 1 20-WFQFN Exposed Pad, CSP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock/Frequency Synthesizer (RF)
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:1
Differential - Input:Output
Yes/No
Frequency - Max
4GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500£3.33234£4,998.51
Additional Resources
AttributeDescription
Other Names
ADF4113HVBCPZ-RL7-ND
ADF4113HVBCPZ-RL7DKR
ADF4113HVBCPZ-RL7CT
ADF4113HVBCPZ-RL7TR
Standard Package1,500