10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9833BRM-REEL7

Digi-Key Part Number
AD9833BRM-REEL7TR-ND - Tape & Reel (TR)
AD9833BRM-REEL7CT-ND - Cut Tape (CT)
AD9833BRM-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9833BRM-REEL7
Supplier
Description
IC DDS 25MHZ 10BIT 10MSOP
Detailed Description
Direct Digital Synthesis IC 10 b 25 MHz 28 b Tuning 10-MSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resolution (Bits)
10 b
Master fclk
25 MHz
Tuning Word Width (Bits)
28 b
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

12,161In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD9833BRM-REEL7
AD9833BRM-REEL7-ND
AD9833BRM-REEL7TR
2156-AD9833BRM-REEL7-ADTR-ND
AD9833BRM-REEL7CT
AD9833BRM-REEL7DKR
2156-AD9833BRM-REEL7
Standard Package1,000