28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9760ARUZ50RL7

Digi-Key Part Number
AD9760ARUZ50RL7TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD9760ARUZ50RL7
Supplier
Description
IC DAC 10BIT A-OUT 28TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 Bit Digital to Analog Converter 1 28-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
35ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£9.42121£9,421.21
Additional Resources
AttributeDescription
Other Names
AD9760ARUZ50RL7DKR
AD9760ARUZ50RL7CT
AD9760ARUZ50RL7TR
AD9760ARUZ50RL7-ND
Standard Package1,000
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
THS5661AIPWTexas Instruments70296-2288-5-ND£15.60000search-similar
DAC900ETexas Instruments360DAC900E-ND£9.42000search-similar
DAC900TPWRQ1Texas Instruments52,882296-27706-1-ND£6.16270search-similar
THS5651AIPWTexas Instruments218296-2287-5-ND£9.73000search-similar
THS5661AIPWRTexas Instruments536296-27686-1-ND£13.20000search-similar