AD9683BCPZRL7-170 | |
---|---|
DigiKey Part Number | AD9683BCPZRL7-170-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9683BCPZRL7-170 |
Description | IC ADC 14BIT PIPELINED 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9683BCPZRL7-170 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | £52.97723 | £79,465.85 |
Unit Price without VAT: | £52.97723 |
---|---|
Unit Price with VAT: | £63.57268 |