8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8422ARZ-RL

Digi-Key Part Number
AD8422ARZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8422ARZ-RL
Supplier
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Instrumentation
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.8V/µs
-3db Bandwidth
2.2 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
60 µV
Current - Supply
300µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
AD8422ARZ-RL-ND
AD8422ARZ-RLCT
AD8422ARZ-RLDKR
AD8422ARZ-RLTR
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPA180IDRTexas Instruments2,495296-40437-1-ND£1.55000search-similar