505~N-8~N~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8
505~N-8~N~8 Top View

AD835AN

Digi-Key Part Number
2156-AD835AN-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD835AN
Supplier
Description
IC MULTIPLIER 4-QUADRANT 8-DIP
Detailed Description
Analog Multiplier 4-Quadrant 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Function
Analog Multiplier
Number of Bits/Stages
4-Quadrant
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
19£11.92474£226.57
Additional Resources
AttributeDescription
Other Names
ANAANAAD835AN
2156-AD835AN-AD
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD835ANZAnalog Devices Inc.32AD835ANZ-ND£25.82000search-direct