16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8346ARU-REEL

Digi-Key Part Number
2156-AD8346ARU-REEL-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD8346ARU-REEL
Supplier
Description
IC QUADRATURE MOD .8GHZ 16-TSSOP
Detailed Description
RF Modulator IC 800MHz ~ 2.5GHz 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Function
Modulator
LO Frequency
800MHz ~ 2.5GHz
RF Frequency
800MHz ~ 2.5GHz
P1dB
-3dBm
Noise Floor
-147dBm/Hz
Output Power
-6dBm
Current - Supply
55 mA
Voltage - Supply
2.7V ~ 5.5V
Test Frequency
1.9GHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
44£5.08614£223.79
Additional Resources
AttributeDescription
Other Names
2156-AD8346ARU-REEL
ANAANAAD8346ARU-REEL
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD8346ARUZ-REELAnalog Devices Inc.6,311AD8346ARUZ-REELTR-ND£6.14054search-direct