8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7893AR-5

Digi-Key Part Number
2156-AD7893AR-5-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7893AR-5
Supplier
Description
IC ADC 12BIT LC2MOS 8-SOIC
Detailed Description
12 Bit Analog to Digital Converter Input 1 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
117k
Number of A/D Converters
1
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
18£12.67444£228.14
Additional Resources
AttributeDescription
Other Names
2156-AD7893AR-5-AD
ANAANAAD7893AR-5
Standard Package40