8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7893AR-10REEL

Digi-Key Part Number
AD7893AR-10REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7893AR-10REEL
Description
IC ADC 12BIT SAR 8SOIC
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
117k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500