28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7714ARS-3

Digi-Key Part Number
AD7714ARS-3-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7714ARS-3
Supplier
Description
IC ADC 24BIT SIGMA-DELTA 28SSOP
Detailed Description
24 Bit Analog to Digital Converter 3, 5 Input 1 Sigma-Delta 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
24
Sampling Rate (Per Second)
1k
Number of Inputs
3, 5
Input Type
Differential, Pseudo-Differential
Data Interface
SPI, DSP
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 5.25V
Features
PGA
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ANAANAAD7714ARS-3
2156-AD7714ARS-3-AD
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD7714ARSZ-3Rochester Electronics, LLC512156-AD7714ARSZ-3-ND£19.59000search-direct