16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7533SQ

Digi-Key Part Number
AD7533SQ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD7533SQ
Supplier
Description
IC DAC 10BIT A-OUT 16CDIP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
10 Bit Digital to Analog Converter 1 16-CERDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
800ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-55°C ~ 125°C
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
25£45.80760£1,145.19

Other Suppliers on Digi-Key

2,692In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD7533SQ
2156-AD7533SQ
Standard Package25