20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD73311LAR

Digi-Key Part Number
2156-AD73311LAR-AD-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD73311LAR
Supplier
Description
IC ANALOG FRONT END 20-SOIC
Detailed Description
2 Channel AFE 16 Bit 50 mW 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
16
Number of Channels
2
Power (Watts)
50 mW
Voltage - Supply, Analog
3V
Voltage - Supply, Digital
3V
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
76£2.94776£224.03
Additional Resources
AttributeDescription
Other Names
2156-AD73311LAR-AD
ANAANAAD73311LAR
Standard Package37
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD73311ARZAnalog Devices Inc.176505-AD73311ARZ-ND£8.38000search-similar