8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD712KR-REEL7

Digi-Key Part Number
AD712KR-REEL7CT-ND - Cut Tape (CT)
AD712KR-REEL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD712KR-REEL7
Supplier
Description
IC OPAMP BIFET DUAL PREC 8SOIC
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
J-FET
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
300 µV
Current - Supply
5mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
2156-AD712KR-REEL7-ADTR
AD712KR-REEL7-ND
AD712KR-REEL7TR
AD712KR-REEL7DKR
AD712KR-REEL7CT
Standard Package750