8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD654JR

Digi-Key Part Number
AD654JR-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD654JR
Supplier
Description
IC V/F CONV 500KHZ 8SOIC
Detailed Description
Voltage to Frequency Converter IC 500 kHz ±0.2% 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Type
Voltage to Frequency
Frequency - Max
500 kHz
Full Scale
±50ppm/°C
Linearity
±0.2%
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
ANAANAAD654JR
2156-AD654JR-AD
Standard Package1