16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD606JNZ

Digi-Key Part Number
AD606JNZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD606JNZ
Supplier
Description
IC LOGARITHMIC 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Logarithmic Amplifier 1 Circuit Differential 16-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Active
Amplifier Type
Logarithmic
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
4 µA
Current - Supply
13mA
Current - Output / Channel
1.2 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£52.94000£52.94
10£51.50400£515.04

Other Suppliers on Digi-Key

256In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD606JNZ
-2735-AD606JNZ
ANAANAAD606JNZ
Standard Package11