8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD586AR-REEL

Digi-Key Part Number
AD586AR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD586AR-REEL
Supplier
Description
IC VREF SERIES 0.1% 8SOIC
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
15ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
10.8V ~ 36V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names
AD586AR-REEL-ND
2156-AD586AR-REEL
AD586AR-REELDKR
AD586AR-REELTR
AD586AR-REELCT
ANAANAAD586AR-REEL
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX6175BASA+TAnalog Devices Inc./Maxim Integrated99MAX6175BASA+TCT-ND£4.48000search-similar