24-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5760BCPZ

Digi-Key Part Number
505-AD5760BCPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5760BCPZ
Supplier
Description
IC DAC 16BIT V-OUT 24LFCSP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
16 Bit Digital to Analog Converter 1 24-LFCSP-VQ (4x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
3.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
7.5V ~ 16.5V, -2.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x5)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£20.40000£20.40
10£18.81500£188.15
25£17.96920£449.23
80£16.45338£1,316.27
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.