20-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD573JPZ

Digi-Key Part Number
AD573JPZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD573JPZ
Supplier
Description
IC ADC 10BIT SAR 20PLCC
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 20-PLCC (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Last Time Buy
Number of Bits
10
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
+4.5V ~ 7V, -12V ~ 16.5V
Voltage - Supply, Digital
+4.5V ~ 7V, -12V ~ 16.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
9£62.22444£560.02

Other Suppliers on Digi-Key

9In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-AD573JPZ
ANAANAAD573JPZ
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD573JNZAnalog Devices Inc.17AD573JNZ-ND£62.22000search-similar