24-TSSOP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5734RBREZ-REEL7

Digi-Key Part Number
AD5734RBREZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5734RBREZ-REEL7
Supplier
Description
IC DAC 14BIT V-OUT 24TSSOP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
14 Bit Digital to Analog Converter 4 24-TSSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Number of D/A Converters
4
Settling Time
12µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
±4.5V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£16.13490£16,134.90
Additional Resources
AttributeDescription
Other Names
AD5734RBREZ-REEL7DKR
AD5734RBREZ-REEL7TR
AD5734RBREZ-REEL7CT
AD5734RBREZ-REEL7-ND
Standard Package1,000