8-LFCSP-WD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5640BCPZ-1500RL7

Digi-Key Part Number
AD5640BCPZ-1500RL7TR-ND - Tape & Reel (TR)
AD5640BCPZ-1500RL7CT-ND - Cut Tape (CT)
AD5640BCPZ-1500RL7DKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5640BCPZ-1500RL7
Supplier
Description
IC DAC 14BIT V-OUT 8LFCSP
Detailed Description
14 Bit Digital to Analog Converter 1 8-LFCSP-WD (3x3)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-WDFN, CSP
Supplier Device Package
8-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

6,893In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
AD5640BCPZ-1500RL7TR
AD5640BCPZ-1500RL7DKR
2156-AD5640BCPZ-1500RL7-ADTR
ANAANAAD5640BCPZ-1500RL7
AD5640BCPZ-1500RL7CT
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AD5640BRJZ-1500RL7Analog Devices Inc.1AD5640BRJZ-1500RL7CT-ND£6.19000search-similar