108-CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5379ABCZ

Digi-Key Part Number
AD5379ABCZ-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5379ABCZ
Supplier
Description
IC DAC 14BIT V-OUT 108CSPBGA
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
14 Bit Digital to Analog Converter 40 108-CSPBGA (13x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tray
Part Status
Active
Number of Bits
14
Number of D/A Converters
40
Settling Time
30µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
8.5V ~ 16.5V , -3V ~ 16.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3 (Max), -1/+1.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
108-BGA, CSPBGA
Supplier Device Package
108-CSPBGA (13x13)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
1£89.80000£89.80
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
2156-AD5379ABCZ
ANAANAAD5379ABCZ
Standard Package1