AD535JH

DigiKey Part Number
2156-AD535JH-ND
Manufacturer
Manufacturer Product Number
AD535JH
Description
INTERNALLY TRIMMED DIVIDER
Customer Reference
Detailed Description
2-Quadrant 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits/Stages
2-Quadrant
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£48.45200£242.26