8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5220BR10

Digi-Key Part Number
AD5220BR10-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5220BR10
Supplier
Description
IC DGTL POT 10KOHM 128TAP 8SOIC
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
10k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
40
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-AD5220BR10-AD
ANAANAAD5220BR10
Standard Package98