Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 32-LFCSP-VQ (5x5)
High Speed Converters by Analog Devices

AD5204BCPZ10-REEL7

DigiKey Part Number
505-AD5204BCPZ10-REEL7TR-ND - Tape & Reel (TR)
505-AD5204BCPZ10-REEL7CT-ND - Cut Tape (CT)
505-AD5204BCPZ10-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5204BCPZ10-REEL7
Description
IC DIG POT 10K 32-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 4 Circuit 256 Taps SPI Interface 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5204BCPZ10-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V, ±2.3V ~ 2.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin, Selectable Address
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
700ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
32-LFCSP-VQ (5x5)
Number of Circuits
4
Package / Case
32-VFQFN Exposed Pad, CSP
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
10k
Resistance - Wiper (Ohms) (Typ)
50
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,277
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.93000£4.93
10£3.78800£37.88
25£3.50280£87.57
100£3.18920£318.92
250£3.08196£770.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£2.83851£4,257.76
Manufacturers Standard Package
Unit Price without VAT:£4.93000
Unit Price with VAT:£5.91600