10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5161BRM5

Digi-Key Part Number
AD5161BRM5-ND
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
AD5161BRM5
Supplier
Description
IC DGTL POT 5KOHM 256TAP 10MSOP
Detailed Description
Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I²C, SPI Interface 10-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tube
Part Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
5k
Interface
I²C, SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin, Selectable Address
Tolerance
±30%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

28,598In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
ANAANAAD5161BRM5
2156-AD5161BRM5-AD
Standard Package50