3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD-UCFS-SPRD

DigiKey Part Number
AD-UCFS-SPRD-ND
Manufacturer
Manufacturer Product Number
AD-UCFS-SPRD
Description
PRD LIC UCFS CORE CCES 1 PROD
Customer Reference
Detailed Description
Integrated Development Environment (IDE) 1 User Blackfin® Programming
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
-
License Length
-
License - User Details
1 User
Operating System
Linux, Windows 10, 11
Utilized IC / Part
Blackfin®
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.