MAXM17546EVKITBE# | |
---|---|
DigiKey Part Number | 505-MAXM17546EVKITBE#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17546EVKITBE# |
Description | EVAL BOARD FOR MAXM17546 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXM17546 Himalaya 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 5A | |
Voltage - Input | 7.5V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | MAXM17546 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £57.90000 | £57.90 |
Unit Price without VAT: | £57.90000 |
---|---|
Unit Price with VAT: | £69.48000 |