14-TDFN_21-0137I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9814ETD+T

Digi-Key Part Number
MAX9814ETD+TTR-ND - Tape & Reel (TR)
MAX9814ETD+TCT-ND - Cut Tape (CT)
MAX9814ETD+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX9814ETD+T
Supplier
Description
IC AMP CLASS AB MONO 14TDFN
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
2.7V ~ 5.5V
Features
AGC, Microphone, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
14-TDFN (3x3)
Package / Case
14-WFDFN Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.51000£1.51
10£1.35700£13.57
25£1.28080£32.02
100£1.09130£109.13
250£1.02464£256.16
500£0.89656£448.28
1,000£0.76849£768.49
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.76849£1,921.22
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
MAX9814ETD+TTR
MAX9814ETD+T-ND
MAX9814ETDT
MAX9814ETD+TDKR
MAX9814ETD+TCT
Standard Package2,500