MAX6652AUB+T | |
---|---|
DigiKey Part Number | MAX6652AUB+TTR-ND - Tape & Reel (TR) MAX6652AUB+TCT-ND - Cut Tape (CT) MAX6652AUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6652AUB+T |
Description | IC TEMP SENS/MON 10-UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6652AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor) | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2°C(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £4.24000 | £4.24 |
5 | £3.70400 | £18.52 |
10 | £3.51400 | £35.14 |
25 | £3.29280 | £82.32 |
50 | £3.14620 | £157.31 |
100 | £3.01460 | £301.46 |
500 | £2.75952 | £1,379.76 |
1,000 | £2.66810 | £2,668.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £2.45385 | £6,134.62 |
Unit Price without VAT: | £4.24000 |
---|---|
Unit Price with VAT: | £5.08800 |