MAX5925BEUB+T | |
---|---|
DigiKey Part Number | MAX5925BEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5925BEUB+T |
Description | IC HOT SWAP CTRLR GP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5925BEUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Fault Timeout, Latched Fault, UVLO | |
Programmable Features | Circuit Breaker, Slew Rate, Turn On Voltage | |
Voltage - Supply | 1V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £4.29703 | £10,742.58 |
Unit Price without VAT: | £4.29703 |
---|---|
Unit Price with VAT: | £5.15644 |