MAX5078BATT+ | |
---|---|
DigiKey Part Number | 2156-MAX5078BATT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5078BATT+ |
Description | MAX5078 4A, 20NS, MOSFET DRIVER |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5078BATT+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 0.8V, 2.1V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
39 | £6.19256 | £241.51 |
Unit Price without VAT: | £6.19256 |
---|---|
Unit Price with VAT: | £7.43107 |