MAX4273ESE+ | |
---|---|
DigiKey Part Number | MAX4273ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4273ESE+ |
Description | IC HOT SWAP CTRLR GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4273ESE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | OVP, UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault | |
Voltage - Supply | 2.7V ~ 13.2V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 600 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £6.50000 | £6.50 |
10 | £4.56300 | £45.63 |
25 | £4.15960 | £103.99 |
Unit Price without VAT: | £6.50000 |
---|---|
Unit Price with VAT: | £7.80000 |