MAX25014EVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX25014EVKIT#

Digi-Key Part Number
175-MAX25014EVKIT#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX25014EVKIT#
Supplier
Description
EVAL BOARD FOR MAX25014
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX25014 4, Non-Isolated Outputs LED Driver Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Box
Part Status
Active
Current - Output / Channel
120mA
Outputs and Type
4, Non-Isolated
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.5V ~ 36V
Supplied Contents
Board(s)
Utilized IC / Part
MAX25014
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.1180
All prices are in GBP
Box
QtyUnit PriceExt Price
1£108.22000£108.22
Additional Resources
AttributeDescription
Other Names175-MAX25014EVKIT#
Standard Package1