28-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2390ETI+T

Digi-Key Part Number
MAX2390ETI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX2390ETI+T
Description
RF RCVR 1.93GHZ-1.99GHZ 28TQFN
Detailed Description
series RF Receiver 1.93GHz ~ 1.99GHz PCB, Surface Mount 28-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Frequency
1.93GHz ~ 1.99GHz
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
-
Applications
Cellular, WCDMA
Current - Receiving
32mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B
HTSUS8542.39.0001
Obsolete

This product is no longer manufactured. View Alternative Package Types.
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package2,500