MC34704AEP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX19713ETN

Digi-Key Part Number
2156-MAX19713ETN-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX19713ETN
Supplier
Description
FULL-DUPLEX ANALOG FRONT-END
Detailed Description
Channel AFE Bit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Bulk
QtyUnit PriceExt Price
16£14.63438£234.15
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX19713ETN
2156-MAX19713ETN
Standard Package1