56-TQFN 21-0144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX19711ETN+

Digi-Key Part Number
MAX19711ETN+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX19711ETN+
Supplier
Description
IC AFE 2 CHAN 10BIT 56TQFN
Detailed Description
2 Channel AFE 10 Bit 37.5 mW 56-TQFN (7x7)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
10
Number of Channels
2
Power (Watts)
37.5 mW
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package43
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX19713ETN+Analog Devices Inc./Maxim Integrated1MAX19713ETN+-ND£15.22000search-similar