MAX1953EUB+T | |
---|---|
DigiKey Part Number | MAX1953EUB+TR-ND - Tape & Reel (TR) MAX1953EUB+CT-ND - Cut Tape (CT) MAX1953EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1953EUB+T |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1953EUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 89% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £5.16000 | £5.16 |
10 | £3.97600 | £39.76 |
25 | £3.67920 | £91.98 |
100 | £3.35350 | £335.35 |
250 | £3.19804 | £799.51 |
500 | £3.10438 | £1,552.19 |
1,000 | £3.02729 | £3,027.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | £2.94591 | £7,364.77 |
Unit Price without VAT: | £5.16000 |
---|---|
Unit Price with VAT: | £6.19200 |