24-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX191BENG+

Digi-Key Part Number
MAX191BENG+-ND
Manufacturer
Manufacturer Product Number
MAX191BENG+
Description
IC ADC 12BIT SAR 24DIP
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
±5V, 5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
15£31.42800£471.42
Additional Resources
AttributeDescription
Standard Package15