
MAX17223ENT+T | |
|---|---|
DigiKey Part Number | MAX17223ENT+TTR-ND - Tape & Reel (TR) MAX17223ENT+TCT-ND - Cut Tape (CT) MAX17223ENT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17223ENT+T |
Description | IC REG BOOST ADJ 500MA 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA (Switch) 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX17223ENT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP (1.42x0.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £1.84900 | £18.49 |
| 25 | £1.69520 | £42.38 |
| 100 | £1.52570 | £152.57 |
| 250 | £1.44496 | £361.24 |
| 500 | £1.39632 | £698.16 |
| 1,000 | £1.35626 | £1,356.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.31398 | £3,284.95 |
| 5,000 | £1.28851 | £6,442.55 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |


