16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17129ETE+

Digi-Key Part Number
MAX17129ETE+-ND
Manufacturer
Manufacturer Product Number
MAX17129ETE+
Description
IC LED DRIVER RGLTR DIM 16TQFN
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 45mA 16-TQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Product Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
26V
Voltage - Output
-
Current - Output / Channel
45mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package100