4-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16073RS16D2+T

Digi-Key Part Number
MAX16073RS16D2+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16073RS16D2+T
Description
IC SUPERVISOR 1 CHANNEL 4UCSP
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 4-UCSP (1x1)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.63V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
34ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Supplier Device Package
4-UCSP (1x1)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500