10-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16024PTBT25+T

Digi-Key Part Number
MAX16024PTBT25+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16024PTBT25+T
Description
IC SUPERVISOR 1 CHANNEL 10TDFN
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-TDFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
145ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500