24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1101CWG+

Digi-Key Part Number
MAX1101CWG+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1101CWG+
Supplier
Description
IC AFE CCD DIGITZR 8BIT 24SOIC
Detailed Description
Channel AFE - Bit 24-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

570In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MAX1101CWG+-MA
MAXMAXMAX1101CWG+
Standard Package1