16-SOIC(W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32KHZS#T&R

Digi-Key Part Number
DS32KHZS#T&RTR-ND - Tape & Reel (TR)
DS32KHZS#T&RCT-ND - Cut Tape (CT)
DS32KHZS#T&RDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS32KHZS#T&R
Supplier
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
32.768 kHz TCXO CMOS Oscillator 5V - 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
TCXO
Frequency
32.768 kHz
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±7.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
220µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.412" L x 0.300" W (10.46mm x 7.62mm)
Height - Seated (Max)
0.105" (2.67mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.95000£4.95
10£4.67900£46.79
50£4.54160£227.08
100£4.33510£433.51
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£3.75334£3,753.34
Additional Resources
AttributeDescription
Other Names
DS32KHZS#T&RCT
DS32KHZS#T&R-ND
DS32KHZS#T&RTR
DS32KHZS#T&RDKR
Standard Package1,000