144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS26900LN+

Digi-Key Part Number
DS26900LN+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS26900LN+
Supplier
Description
IC JTAG MUX/SWITCH 144-LQFP
Detailed Description
JTAG Switch IC Channel 144-LQFP (20x20)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tray
Part Status
Obsolete
Applications
JTAG
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3.135V ~ 3.465V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
Buffered
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001