24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS17885-3

Digi-Key Part Number
DS17885-3-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS17885-3
Supplier
Description
IC RTC CLK/CALENDAR PAR 24-DIP
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 8KB Parallel 24-DIP (0.600", 15.24mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, NVSRAM, Square Wave Output
Memory Size
8KB
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.7V
Voltage - Supply, Battery
2.5V ~ 3.7V
Current - Timekeeping (Max)
2mA @ 2.7V ~ 3.7V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.600", 15.24mm)
Supplier Device Package
24-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package16
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
M48T37Y-70MH1FSTMicroelectronics496497-4720-1-ND£16.28000search-similar
M48T08-150PC1STMicroelectronics1,871497-2829-5-ND£22.10000search-similar
M48T02-70PC1STMicroelectronics1,357497-2827-5-ND£15.76000search-similar
M48T02-150PC1STMicroelectronics397497-2825-5-ND£16.54000search-similar
BQ4802YDWRochester Electronics, LLC14,2702156-BQ4802YDW-TI-ND£9.07320search-similar