34-PCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1330ABP-70

Digi-Key Part Number
DS1330ABP-70-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS1330ABP-70
Supplier
Description
IC NVSRAM 256KBIT PAR 34PWRCAP
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 70 ns 34-PowerCap Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
NVSRAM
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
256Kb (32K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0041
Additional Resources
AttributeDescription
Standard Package40
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1330ABP-70+Analog Devices Inc./Maxim Integrated58DS1330ABP-70+-ND£11.67000search-direct