SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1233DZ-10/T&R

Digi-Key Part Number
DS1233DZ-10/T&R-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS1233DZ-10/T&R
Supplier
Description
IC SUPERVISOR 1 CHANNEL SOT223-3
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.375V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Other Suppliers on Digi-Key

2,050In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-DS1233DZ-10/TR-MATR
MAXMAXDS1233DZ-10/T&R
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DS1233DZ-10+T&RAnalog Devices Inc./Maxim Integrated3,184DS1233DZ-10+CT-ND£2.12000search-direct