16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1123LE-50+

Digi-Key Part Number
DS1123LE-50+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS1123LE-50+
Supplier
Description
IC DEL LN 256TAP 127.5NS 16TSSOP
Detailed Description
Delay Line IC 1-Shot, Programmable 256 Tap 127.5ns 16-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Taps/Steps
256
Function
1-Shot, Programmable
Delay to 1st Tap
16.5ns
Tap Increment
500 ps
Available Total Delays
127.5ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesDS1123LE50
Standard Package96